Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-186
- Mfr. Part No.:
- 3RT1975-5XJ42
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€639.25
(exc. VAT)
€786.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.25 |
*price indicative
- RS Stock No.:
- 676-186
- Mfr. Part No.:
- 3RT1975-5XJ42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed for seamless integration with the acclaimed types 3RT107.-.X..-0LA2 and 3RT147.-.X..-0LA2. Its robust functionality is tailored for use in environments requiring reliable operations, utilising a supply voltage range of 24 to 110 V DC. With its spring-loaded Terminal feature and a user-friendly design, this product ensures dependable connections within PLC input systems, thus enhancing the efficiency of industrial automation processes. Weighing 1.425 kg, this mechanism combines substantial performance with recommended environmental approvals, making it an Ideal choice for both standard and specialised railway applications.
Operates efficiently within a supply voltage range of 24 to 110 V DC
Designed with spring-loaded terminals for easy and secure connections
Appropriately tested and certified for maritime and railway environments
Complies with substance prohibitions, ensuring environmental safety
Lightweight design at 1.425 kg makes installation and handling straightforward
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1056
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
