Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146

Image representative of range

Subtotal (1 unit)*

€349.93

(exc. VAT)

€430.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€349.93

*price indicative

RS Stock No.:
676-173
Mfr. Part No.:
3RT1965-5XF41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT106, 3RT146

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to enhance the functionality of your PLC systems and operates efficiently at a supply voltage. This robust mechanism enables seamless transitions in control operations, ensuring reliable performance in various applications. With an emphasis on convenience, the device features screw terminals for straightforward installation. The changeover operating mechanism is engineered for optimal use in industrial settings, providing an essential solution for automated control processes that require straightforward switching capabilities.

Compatible with multiple PLC models for versatile applications

Designed with screw terminals for easy and secure installation

Manufactured with a focus on reliability to ensure consistent performance

Support for a range of approvals and test certifications meets industry standards

Includes essential information for data generation and storage available online

Covers a diverse array of environments, including maritime and railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy