Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-216
- Mfr. Part No.:
- 3RT1966-5AR31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 676-216
- Mfr. Part No.:
- 3RT1966-5AR31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed specifically for vacuum contactors, ensuring reliable operation in diverse conditions. Its versatility allows for both AC and DC operations, functioning effectively within a voltage range of 440 to 480 V. Engineered with standard and economy circuit configurations, the mechanism is Ideal for applications demanding precision and reliability. Weighing only 0.99 kg, its Compact design does not compromise on performance, allowing for efficient installation in various environments. With approvals for multiple applications, this product reliably supports demanding industrial requirements, making it a valuable addition to your equipment roster.
Lightweight construction at just 0.99 kg for easy installation and handling
Equipped with screw terminals for straightforward connection
Offers inductive power factors of 0.9 in both closing and holding operations, optimising energy efficiency
Includes comprehensive general product approvals, ensuring compliance with industry standards
Robust performance at 630 VA apparent pick-up power at AC across both 50 Hz and 60 Hz
Delivers dependable holding power of 7.4 VA, suitable for prolonged use
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
