Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147

Image representative of range

Subtotal (1 unit)*

€141.42

(exc. VAT)

€173.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.42

*price indicative

RS Stock No.:
676-202
Mfr. Part No.:
3RT1975-5AD31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT107, 3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is engineered to optimise the functionality of contactors 3RT107 and 3RT147 in both AC and DC operations. Designed for high versatility, this mechanism supports control supply voltages of 42 to 48 V and is suitable for a frequency range of 50 to 60 Hz. Its standard and economy circuit options make it highly adaptable for various applications. The robust construction ensures reliability and longevity, while the convenient screw Terminal design allows for straightforward installation. Weighing just 1.25 kg, this operating mechanism offers a lightweight solution that does not compromise on performance, making it a trusted choice for enhancing operational efficiencies.

Supports dual AC and DC control supply voltages for flexible use

Standard and economy circuit options provide application versatility

Compact design, weighing only 1.25 kg, ensures easy handling and installation

Easily connects through screw terminals for quick set-up

High efficiency with an apparent pick-up power of 830 VA at both 50 Hz and 60 Hz

Inductive power factors of 0.9 for both closing and holding power promote energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy