Siemens 3RT1 Contactor Accessory for use with 3RT126
- RS Stock No.:
- 676-209
- Mfr. Part No.:
- 3RT1966-5NP31
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€231.60
(exc. VAT)
€284.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.60 |
*price indicative
- RS Stock No.:
- 676-209
- Mfr. Part No.:
- 3RT1966-5NP31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT126 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT126 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is designed specifically for vacuum contactors, providing reliable operation across AC and DC voltages ranging from 200 to 277 V. Engineered for enhanced electronic control, this mechanism integrates seamlessly with PLC inputs at 24 V DC, ensuring precise and efficient performance. It supports both 50 Hz and 60 Hz applications, making it versatile for various operational environments. With a robust weight of 1 kg, this product delivers remarkable durability while complying with environmental regulations, thanks to its careful consideration of substance prohibitions. The changeover mechanism is engineered to operate effectively in challenging conditions, making it an essential component for next-generation industrial automation systems.
Compatible with AC and DC control supply voltages for flexible applications
Operates within a voltage range of 200 to 277 V, accommodating various setups
Provides apparent pick-up power of 570 VA at both 50 Hz and 60 Hz for efficient operation
Maintains a consistently low apparent holding power of 5.6 VA, reducing energy consumption
Features inductive power factors of 0.8 for closing and holding power of the coil
Complies with stringent substance prohibitions for environmental responsibility
Designed for easy integration with PLC systems for streamlined automation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1066
- Siemens 3RT1 Contactor Accessory for use with 3RT1466
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
