Siemens 3TY6501 Auxiliary Switch for use with 3TB50
- RS Stock No.:
- 778-709
- Mfr. Part No.:
- 3TY6501-1K
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.40 |
*price indicative
- RS Stock No.:
- 778-709
- Mfr. Part No.:
- 3TY6501-1K
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Switch | |
| Accessory Type | Auxiliary Switch Block | |
| For Use With | 3TB50 | |
| Standards/Approvals | UL | |
| Series | 3TY6501 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Switch | ||
Accessory Type Auxiliary Switch Block | ||
For Use With 3TB50 | ||
Standards/Approvals UL | ||
Series 3TY6501 | ||
- COO (Country of Origin):
- TR
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.
Provides front protection class IP20
Supports insulation voltage up to 690 V AC
Includes CE certification for compliance
Related links
- Siemens 3TY6501 Auxiliary Switch for use with 3TB50
- Siemens Cover for use with 3TB50 Series
- Siemens 3TY6561 Auxiliary Switch for use with 3TC56
- Siemens Rotary Operator for use with Circuit Breaker
- Siemens Terminal Block for use with Circuit Breaker
- Siemens 3RV29 Phase Barrier for use with Circuit Breaker
- Siemens 3RV29 Phase Barrier for use with 3RV2
- Siemens Auxiliary Contact 1 NO/1 NC 3TC4 10 A 3TY6501-1AA00
