Siemens 3TY6501 Auxiliary Switch for use with 3TB50

Subtotal (1 unit)*

€30.40

(exc. VAT)

€37.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.40

*price indicative

RS Stock No.:
778-711
Mfr. Part No.:
3TY6501-1L
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Auxiliary Switch Block

Product Type

Auxiliary Switch

For Use With

3TB50

Standards/Approvals

UL

Series

3TY6501

COO (Country of Origin):
TR
The Siemens Auxiliary switch is designed to provide reliable signaling and control support within electrical distribution and automation systems. It ensures safe operation with appropriate insulation and front side protection, making it suitable for integration into switchgear and control panels.

Provides front protection class IP20

Supports insulation voltage up to 690 V AC

Includes CE certification for compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy