Lovato Electric BF265…BF400 CONTACTORS Cover for use with Contactor
- RS Stock No.:
- 820-512
- Mfr. Part No.:
- BFX836
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€19.42
(exc. VAT)
€23.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.42 |
*price indicative
- RS Stock No.:
- 820-512
- Mfr. Part No.:
- BFX836
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Contactor | |
| Standards/Approvals | cULus | |
| Series | BF265…BF400 CONTACTORS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Contactor | ||
Standards/Approvals cULus | ||
Series BF265…BF400 CONTACTORS | ||
- COO (Country of Origin):
- IT
The Lovato Three pole Terminal cover serves an essential purpose in enhancing safety and reliability for electrical applications involving specific contactors, ensuring a robust enclosure that meets industry standards.
Rated for operational voltage AC (UL) of 600V
Compliant with cULus certification standards
Designed specifically for BF265 to BF400 contactors
Adaptable design to ensure effective Terminal protection
Related links
- Lovato Electric Cover for use with BF265…BF400 CONTACTORS
- Lovato Electric BF265 Contactor 4-Pole 132 kW, 1kV
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Lovato Electric BF265 Contactor 3-Pole 200 kW, 1kV
- Lovato Electric BFX845 Terminal Cover for use with Contactor
- Lovato Electric BFX835 Terminal Cover for use with Contactor
- Lovato Electric BF400 Contactor 3-Pole 200 kW 600V
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1kV
