Lovato Electric Cover for use with BF265…BF400 CONTACTORS
- RS Stock No.:
- 805-609
- Mfr. Part No.:
- BFX846
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 805-609
- Mfr. Part No.:
- BFX846
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | BF265…BF400 CONTACTORS | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With BF265…BF400 CONTACTORS | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- IT
The Lovato Four pole Terminal cover enhances the safety and functionality of compatible contactors. Designed to meet stringent operational standards, it ensures reliability in various industrial applications.
Rated operational voltage of 600V AC for extensive use
UL certified for adherence to safety and compliance standards
Suitable for BF265 to BF400 contactors, promoting versatility
Technical specifications are subject to updates for improved performance
Related links
- Lovato Electric BF265…BF400 CONTACTORS Cover for use with Contactor
- Lovato Electric Cover for use with Three-pole contactors BF40…BF94
- Lovato Electric Cover for use with FOUR-POLE CONTACTORS BF95…BF150 WITH BFX5400 OR BFX5401 MECHANICAL INTERLOCK
- Lovato Electric BF400 Contactor 3-Pole 200 kW 600V
- Lovato Electric BF400 Contactor 4-Pole 395 kW, 1kV
- Lovato Electric Cover VLB Series Bracket for Use with VLB3 Variable Speed Drives
- Lovato Electric Cover for use with Bus Bar Terminal
- Lovato Electric BF265 Contactor 4-Pole 132 kW, 1kV
