Lovato Electric CNP Protection Module for use with CN20 Contactors

Subtotal (1 unit)*

€4.04

(exc. VAT)

€4.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.04

*price indicative

RS Stock No.:
248-5505
Mfr. Part No.:
CNP0
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Protection Module

Accessory Type

Case

For Use With

CN20 Contactors

Standards/Approvals

IEC/EN 61095, IEC/EN 60947-4-1, IEC/EN 60947-5-1, IEC/EN 60947-1

Series

CNP

COO (Country of Origin):
SI
The Lovato product is a set for terminal protection for CN20 , CNM20 and CNM32 modular contactors.

It is also sealable

IEC degree of protection of IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy