Siemens SIRIUS Solenoid Accessory for use with Contactors 3RT106
- RS Stock No.:
- 904-855
- Mfr. Part No.:
- 3RT1965-5AS32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€190.00
(exc. VAT)
€233.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.00 |
*price indicative
- RS Stock No.:
- 904-855
- Mfr. Part No.:
- 3RT1965-5AS32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Coil | |
| Product Type | Solenoid Accessory | |
| For Use With | Contactors 3RT106 | |
| Standards/Approvals | UL | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Coil | ||
Product Type Solenoid Accessory | ||
For Use With Contactors 3RT106 | ||
Standards/Approvals UL | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens changeover operating mechanism designed for seamless operation of contactors across a wide voltage range. This efficient mechanism supports both AC and DC applications, ensuring reliability in diverse environments.
Supports control supply voltage from 500 to 550 V at both 50 Hz and 60 Hz
Designed for efficient AC/DC operation with a net weight of 0.65 kg
Features spring-type terminals for easy and secure installation
Inductive power factor of 0.9 ensures optimal performance under load
Related links
- Siemens SIRIUS Switch Mechanism for use with Contactors 3RT106
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens SIRIUS 3RT Contactor Accessory for use with 3RT1265
- Siemens SIRIUS Connection Kit for use with Contactors
- Siemens SIRIUS Surge Suppressor for use with Contactors Size 12
- Siemens SIRIUS Coil for use with Contactors 3RT2023-.A
