Siemens SIRIUS Switch Mechanism for use with Contactors 3RT106

Subtotal (1 unit)*

€190.00

(exc. VAT)

€233.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€190.00

*price indicative

RS Stock No.:
904-856
Mfr. Part No.:
3RT1965-5AT32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Coil

Product Type

Switch Mechanism

For Use With

Contactors 3RT106

Standards/Approvals

UL

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens changeover operating mechanism designed to facilitate seamless operation of contactors across varied voltage specifications, ensuring efficiency in electrical systems.

Supports AC (50 to 60 Hz) and DC operation at 575 to 600 V

Utilises spring-type terminals for secure connections

Standard and economy circuit options provided for enhanced versatility

Compact design allows for a net weight of just 0.809 kg

Inductive power factor of 0.9 under both operational frequencies ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy