Schneider Electric LAD5 Interlock for use with Contactor
- RS Stock No.:
- 906-626
- Mfr. Part No.:
- LAD5CM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.96
(exc. VAT)
€172.15
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 November 2026
- Plus 1 unit(s) shipping from 19 November 2026
- Plus 1 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.96 |
*price indicative
- RS Stock No.:
- 906-626
- Mfr. Part No.:
- LAD5CM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Interlock | |
| Product Type | Interlock | |
| For Use With | Contactor | |
| Standards/Approvals | RoHS | |
| Series | LAD5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Interlock | ||
Product Type Interlock | ||
For Use With Contactor | ||
Standards/Approvals RoHS | ||
Series LAD5 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric mechanical interlock ensures secure electrical connections within various applications. It provides robust functionality within the TeSys Deca range, enhancing operational reliability.
Compatible with TeSys Deca range for optimal performance
Mechanical type interlock enhances safety and reliability
Available in both 3P and 4P configurations for versatile applications
Weighs 0.1 kg, facilitating easy installation and handling
Packaged efficiently, with a primary packaging height of 8.5 cm
Related links
- Siemens Mechanical Interlock for use with Contactor
- Lovato Mechanical Interlock for use with Contactor
- Siemens SIRIUS Mechanical Interlock for use with Contactor
- Lovato BFX5504 Mechanical Interlock for use with Contactor
- Lovato BFX5500 Mechanical Interlock for use with Contactor
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to D65A Contactor
- Schneider Electric LAD9V Interlock for use with LC1D09-32
- Siemens SIRIUS Contactor Interlock for use with Contactor 3RT2.2
