Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
- RS Stock No.:
- 906-805
- Mfr. Part No.:
- LAD9V21A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€121.15
(exc. VAT)
€149.01
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.15 |
*price indicative
- RS Stock No.:
- 906-805
- Mfr. Part No.:
- LAD9V21A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Contactor Accessory | |
| For Use With | LC1D09-32 | |
| Standards/Approvals | RoHS | |
| Series | LAD9V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Contactor Accessory | ||
For Use With LC1D09-32 | ||
Standards/Approvals RoHS | ||
Series LAD9V | ||
- COO (Country of Origin):
- CN
The Schneider Electric connection kit facilitates seamless integration within the TeSys range, designed specifically for 3P applications and ensuring compatibility with various models for reliable performance.
Designed for 3P pole configurations, ensuring optimal performance
Compatible with the TeSys Deca series for versatile applications
Lightweight construction with a total weight of only 50 g
Meets EN/IEC standards for enhanced safety and reliability
Wide operating temperature range from -25 to 60 °C
Related links
- Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
- Schneider Electric LAD9V Interlock for use with LC1D09-32
- Schneider Electric LAD91 Connection Kit for use with LC1D09-32
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS D Power Connector for use with Lc1D09-D38
- Schneider Electric TeSyS D Assembly Kit for use with LC1D09-D18
