WEG Mechanical Interlock for use with CWC07 to CWC016 and CWCA0 Compact Contactors
- RS Stock No.:
- 122-0978
- Mfr. Part No.:
- BIC0
- Manufacturer:
- WEG
Subtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.79 |
*price indicative
- RS Stock No.:
- 122-0978
- Mfr. Part No.:
- BIC0
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Interlock | |
| For Use With | CWC07 to CWC016 and CWCA0 Compact Contactors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Interlock | ||
For Use With CWC07 to CWC016 and CWCA0 Compact Contactors | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
CWC Series Accessories
Professional range of WEG accessories from the CWC series. Accessories include PCB link modules and mechanical interlocks. The links can be mounted directly onto terminals. The links and interlocks are designed to be used the CWC series of contactors.
DIN Rail mount
WEG Contactors
Related links
- WEG Printed Circuit Board Link Module Motor Accessory for Use with CWC07 to CWC016 and CWCA0 Compact Contactors
- WEG Mechanical Interlock for use with CWB9 to CWB38 Contactors
- WEG CWC Series PCB Connector for Use with CWC07 to CWC016 Contactors, CWCA0 Contactors
- WEG 10A Contact Rating, 24V dc 4
- WEG DIZC0 Surge Suppressor for use with CWC07 to CWC016 Contactor, CWCA0 Contactor
- WEG RCAC0 Surge Suppressor for use with CWC07 to CWC016 Contactor, CWCA0 Contactor
- WEG DIC0 Surge Suppressor for use with CWCA0 Contactor, CWC07 to CWC016 Contactor
- Lovato Mechanical Interlock for use with B Series Contactors
