WEG RCAC0 Surge Suppressor for use with CWC07 to CWC016 Contactor, CWCA0 Contactor
- RS Stock No.:
- 122-0985
- Mfr. Part No.:
- RCAC0 D87
- Manufacturer:
- WEG
Subtotal (1 unit)*
€8.33
(exc. VAT)
€10.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.33 |
*price indicative
- RS Stock No.:
- 122-0985
- Mfr. Part No.:
- RCAC0 D87
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Accessory Type | Surge Suppressor Block RC | |
| Product Type | Surge Suppressor | |
| For Use With | CWC07 to CWC016 Contactor, CWCA0 Contactor | |
| Standards/Approvals | No | |
| Series | RCAC0 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Accessory Type Surge Suppressor Block RC | ||
Product Type Surge Suppressor | ||
For Use With CWC07 to CWC016 Contactor, CWCA0 Contactor | ||
Standards/Approvals No | ||
Series RCAC0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Surge Suppressor
Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.
Through Hole
WEG Contactors
Related links
- WEG DIZC0 Surge Suppressor for use with CWC07 to CWC016 Contactor, CWCA0 Contactor
- WEG RCC0 Surge Suppressor for use with CWC07 to CWC025 Contactor, CWCA0 Contactor
- WEG VRC0 Surge Suppressor for use with CWC07 to CWC025 Contactor, CWCA0 Contactor
- WEG DIC0 Surge Suppressor for use with CWCA0 Contactor, CWC07 to CWC016 Contactor
- WEG RCC0 Surge Suppressor for use with CWCA0 Contactor, CWC07 to CWC025 Contactor
- WEG Mechanical Interlock for use with CWC07 to CWC016 and CWCA0 Compact Contactors
- WEG 10A Contact Rating, 24V dc 4
- WEG CWC Series PCB Connector for Use with CWC07 to CWC016 Contactors, CWCA0 Contactors
