WEG DIZC0 Surge Suppressor for use with CWC07 to CWC016 Contactor, CWCA0 Contactor

Subtotal (1 unit)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.29

*price indicative

RS Stock No.:
122-0992
Mfr. Part No.:
DIZC0 C26
Manufacturer:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Accessory Type

Surge Suppressor Block Z-Diode

Product Type

Surge Suppressor

For Use With

CWC07 to CWC016 Contactor, CWCA0 Contactor

Standards/Approvals

No

Series

DIZC0

RoHS Status: Exempt

COO (Country of Origin):
BR

Surge Suppressor


Professional range of WEG surge suppressors. The suppressors are used with CWC, CWC025 and CWCA0 contactors.

Through Hole

WEG Contactors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy