RS Better World
Siemens 3RT2 Contact Set for use with 3RT2036 Contactor
- RS Stock No.:
- 122-9489
- Mfr. Part No.:
- 3RT2936-6A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€95.84
(exc. VAT)
€117.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9489
- Mfr. Part No.:
- 3RT2936-6A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contact Set | |
| Product Type | Contact Set | |
| For Use With | 3RT2036 Contactor | |
| Standards/Approvals | RoHS, UKCA, EAC, REACH, CE, WEEE (2012/19/EU) | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Series | 3RT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contact Set | ||
Product Type Contact Set | ||
For Use With 3RT2036 Contactor | ||
Standards/Approvals RoHS, UKCA, EAC, REACH, CE, WEEE (2012/19/EU) | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Series 3RT2 | ||
- COO (Country of Origin):
- DE
3RT2 Accessories
Professional range of Siemens accessories from the 3RT2 series of contactors. Accessories include mechanical latches, magnet coils, terminal covers and contact pieces.
Related links
- Siemens 3RT2 Contact Set for use with 3RT2336 Contactor, 3RT2035 Contactor
- Siemens 3RT29 Contact Set for use with Contactor
- Siemens SIRIUS Contact Set for use with S10 For Contactor
- Siemens 41A F.L.C 18.5 kW, 24V ac 3
- Siemens 6.1A F.L.C 3 kW, 24V dc 3
- Siemens 11A F.L.C 1.2 W, 24V dc 3
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
