Siemens 3RT29 Contact Set for use with Contactor

Image representative of range

Subtotal (1 set)*

€117.31

(exc. VAT)

€144.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€117.31

*price indicative

RS Stock No.:
670-209
Mfr. Part No.:
3RT2936-6E
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Set

Accessory Type

Replacement Contact Pieces

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens contact piece set is designed for 4-pole contactors. It ensures reliable operation in various applications. Ideal for enhancing existing contactor systems, it serves as a replacement solution that ensures continuity and efficiency. With a focus on sustainability, this product has minimal environmental impact during its lifecycle, supported by an Environmental Product Declaration (EPD). Weighing only 0.233 kg, it is lightweight yet sturdy, making it an optimal choice for industrial settings aiming for both performance and eco-friendliness.

Consists of 3 movable and 6 fixed contacts for versatile functionality

Specifically designed to be compatible with contactors 3RT2336

A reliable replacement option for existing contactors ensuring operational efficiency

Designed to support a range of industrial applications ensuring durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy