Lovato Electric Mechanical Interlock for use with BF40 to BF80 Contactor
- RS Stock No.:
- 146-9058
- Mfr. Part No.:
- BFX5301
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€44.74
(exc. VAT)
€55.03
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.74 |
*price indicative
- RS Stock No.:
- 146-9058
- Mfr. Part No.:
- BFX5301
- Manufacturer:
- Lovato Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | BF40 to BF80 Contactor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Mechanical Interlock | ||
Product Type Mechanical Interlock | ||
For Use With BF40 to BF80 Contactor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Highly conductive auxiliary contacts with four contact points
Quick connect - snap on accessory mounting
Distinct contact status indication
Up to four auxiliary contacts can be mounted
Mechanical interlock only 5mm deep
Positive (force) guided contacts
(mechanically-linked per IEC)
three-pole contactors, 9 to 110A IEC AC3 duty / 5 to 75HP 480V - 7.5 to 100HP 600V UL/CSA
Four-pole contactors, 25 to 125A in AC1 duty
Power factor correction contactors, 7.5 to 75kvar at 400V IEC / 9 to 80kvar at 480V UL/CSA
Types with 2NO+2NC or 4NC main power poles
Types for photovoltaic applications
Highly conductive auxiliary contacts
Coils with AC or DC supply
Wide-range coils with electronic control for contactors from 40 to 80A AC3
Low-consumption versions for control relays and 9-
38A contactors in IEC AC3 duty
Related links
- Lovato Electric Mechanical Interlock for use with BF40 to BF80 Contactor
- Lovato Electric Mechanical Interlock for use with Contactor
- Lovato Electric Mechanical Interlock for use with B Series Contactors
- Lovato Electric Kit for use with THREE-POLE CONTACTORS BF40…BF94 WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK
- Lovato Electric Kit for use with WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK
- Lovato Electric BFX5504 Mechanical Interlock for use with Contactor
- Lovato Electric BFX5500 Mechanical Interlock for use with Contactor
- Lovato Electric BFX77 Mechanical Interlock for use with BF Series Contactor
