Lovato Electric Kit for use with THREE-POLE CONTACTORS BF40…BF94 WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK

Subtotal (1 unit)*

€25.10

(exc. VAT)

€30.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.10

*price indicative

RS Stock No.:
805-639
Mfr. Part No.:
BFX3361
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Kit

Product Type

Kit

For Use With

THREE-POLE CONTACTORS BF40…BF94 WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK

COO (Country of Origin):
CN
The Lovato Rigid connecting kit for changeover is designed for three-pole contactors, enabling reliable switchovers. This product enhances operational efficiency and functionality for specified contactor models.

Compatible with BF40 to BF94 contactors for versatility

Lightweight design at 150g ensures easy installation

Rated operational voltage of 600V for robust performance

Meets ETIM classification for low-voltage switch technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy