Lovato Electric Kit for use with WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK

Subtotal (1 unit)*

€40.84

(exc. VAT)

€50.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.84

*price indicative

RS Stock No.:
805-622
Mfr. Part No.:
BFX3371
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Kit

Accessory Type

Spare Part

For Use With

WITH BFX5300 OR BFX5301 MECHANICAL INTERLOCK

COO (Country of Origin):
CN
The Lovato Rigid connecting kit for changeover functions seamlessly with four-pole contactors. It is specifically designed for use with models BF40 to BF80, ensuring reliable and efficient operation in various applications.

Weight of 200g ensures a robust yet manageable installation

Rated operational voltage of 600V AC enhances compatibility

Supports mechanical interlock integration with models BFX5300 and BFX5301

ETIM classification ensures compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy