RS Better World

Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F400

Subtotal (1 unit)*

€1,818.67

(exc. VAT)

€2,236.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,818.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-9099
Mfr. Part No.:
LX9FJ925
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor Coil

For Use With

DR5TELC1F400

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

TeSyS F

RoHS Status: Exempt

TeSys F - specific contactor coil - 110 V AC 40...400 Hz low consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy