Schneider Electric TeSyS D Contactor Coil for use with LP1 Series

Image representative of range

Subtotal (1 unit)*

€49.49

(exc. VAT)

€60.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.49

*price indicative

RS Stock No.:
609-8261
Mfr. Part No.:
LXD1Q7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Contactor Coil

Product Type

Contactor Coil

For Use With

LP1 Series

Standards/Approvals

No

Series

TeSyS D

Schneider Electric LXD1Q7


TeSys Deca replacement coil 380V AC 50/60Hz, for TeSys Deca contactors. To be used with 3 and 4-pole contactors LC1 D09 to D38 and LC1 DT20 to DT40. It operates in the voltage limits 0.8-1.1 Uc (50Hz), 0.85-1.1 Uc (60Hz) and environments until 60°C Green Premium compliant (RoHS/REACh).

Spare Coils


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy