Siemens 3RA2434 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- RS Stock No.:
- 179-2339
- Mfr. Part No.:
- 3RA2434-8XF32-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,067.39
(exc. VAT)
€1,312.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,067.39 |
*price indicative
- RS Stock No.:
- 179-2339
- Mfr. Part No.:
- 3RA2434-8XF32-1NB3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Assembly Kit | |
| Accessory Type | Contactor Assembly for Star-delta | |
| For Use With | AC-3 Star Delta (Wye Delta) Starter | |
| Standards/Approvals | No | |
| Series | 3RA2434 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Assembly Kit | ||
Accessory Type Contactor Assembly for Star-delta | ||
For Use With AC-3 Star Delta (Wye Delta) Starter | ||
Standards/Approvals No | ||
Series 3RA2434 | ||
- COO (Country of Origin):
- DE
Contactor assembly for star-delta (wye-delta) start AC-3, 22/30 kW/400 V, AC/DC 20-33 V, 3-pole, Size S2 Screw terminal Electrical and mechanical interlock 3 NO + 3 NC integrated
Related links
- Siemens 3RA2434 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2435 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens 3RA2425 Contactor Assembly Kit for use with AC-3 Star Delta (Wye Delta) Starter
- Siemens SIRIUS Contactor Assembly Kit for use with Star Delta (wye-delta) start (11kW/400V AC230V)
- Siemens Extension Connector 6FX Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3
- Siemens SIRIUS Contactor Assembly Kit for use with 3RT2
- Siemens SIRIUS Contactor Assembly Kit for use with 5 kW 230/400 V ac
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
