Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 150 A, 75 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 154-333
- Mfr. Part No.:
- 3RA2445-8XF32-1NB3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,572.12
(exc. VAT)
€1,933.71
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,572.12 |
*price indicative
- RS Stock No.:
- 154-333
- Mfr. Part No.:
- 3RA2445-8XF32-1NB3
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | 3RA24 | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Length | 180mm | |
| Width | 220mm | |
| Standards/Approvals | IEC 60529, UKCA, UL A600 / Q600, CE, EAC | |
| Depth | 244mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series 3RA24 | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Length 180mm | ||
Width 220mm | ||
Standards/Approvals IEC 60529, UKCA, UL A600 / Q600, CE, EAC | ||
Depth 244mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 65 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
