Siemens 3RT Link Connector for use with DIN Rail Terminal Accessories
- RS Stock No.:
- 203-2622
- Mfr. Part No.:
- 3RT1916-4BA31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.54 |
*price indicative
- RS Stock No.:
- 203-2622
- Mfr. Part No.:
- 3RT1916-4BA31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Link Connector | |
| Accessory Type | DIN Rail Terminal Accessories | |
| For Use With | DIN Rail Terminal Accessories | |
| Standards/Approvals | No | |
| Series | 3RT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Link Connector | ||
Accessory Type DIN Rail Terminal Accessories | ||
For Use With DIN Rail Terminal Accessories | ||
Standards/Approvals No | ||
Series 3RT | ||
- COO (Country of Origin):
- DE
The Siemens Link for paralleling without connection terminal. It has 3 pole compatible for 3RT2.1.
S00 size of contactor
screw fixing mounting type
Related links
- Siemens 3RT Link Connector for use with DIN Rail Terminal Accessories
- Siemens 3RT Series Terminal Strip, 3-Way Screw
- Siemens 3RT Series Terminal Cover for Use with Box Terminal S2
- Siemens 3RT19 Connection Link for use with 3RT1.6, 3RT1.7
- Siemens 3RT19 Connection Link for use with 3RT1.5
- Siemens SIRIUS Jumper Bar for use with 3RT2.4
- Siemens SIRIUS Contactor Wiring Kit for use with 3RT2.3
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
