Siemens SIRIUS Contactor Bridge for use with Busbar
- RS Stock No.:
- 203-2687
- Mfr. Part No.:
- 3RQ3901-0A
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.62
(exc. VAT)
€1.99
(inc. VAT)
- RS Stock No.:
- 203-2687
- Mfr. Part No.:
- 3RQ3901-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Bridge | |
| Product Type | Contactor Bridge | |
| For Use With | Busbar | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Bridge | ||
Product Type Contactor Bridge | ||
For Use With Busbar | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- CN
The Siemens connecting comb has 2 pole for current carrying capacity for infeed maximum current is 6 A. It is 11mm deep.
Ambient temperature is -25°C to +60 °C
Its height is 3.3mm
Related links
- Siemens SIRIUS Contactor Bridge for use with Busbar
- Siemens SIRIUS Contactor Element for use with Contactor 3TC44
- Siemens SIRIUS Contactor Element for use with Contactor 3TC48
- Siemens SIRIUS Terminal for use with 3RT1
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ2
- Siemens SENTRON Contactor Bridge for use with 3KC0 SZ 3
- Eaton DILM Contactor Bridge for use with DILM500
- Eaton DILM Contactor Bridge for use with DILMF40 to DILMF65 Series, DILM40 to DILM72 Series

