Better World

Schneider Electric TeSys F Contactor Coil for use with LC Series

Subtotal (1 unit)*

€126.32

(exc. VAT)

€155.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.32

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-9997
Mfr. Part No.:
LX4FF110
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Coil

Accessory Type

Contactor Coil

For Use With

LC Series

Standards/Approvals

REACH Declaration, REACH free of SVHC Yes, Green Premium product, EU RoHS Declaration, Mercury free Yes, China RoHS Declaration, RoHS exemption information Yes, Toxic heavy metal free Yes, EU RoHS Directive Pro-active, China RoHS Regulation

Better World Product

Yes

Series

TeSys F

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric LX4FF110


TeSys F DC coil 110V (voltage code FD), low sealed consumption, for TeSys F 3-pole and 4-pole contactors LC1 F115, F150. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C. It provides to the contactor high operating rates until 2400 cycles/hour. Green Premium compliant (RoHS/REACh).

The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 110 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 0.43 kg.

Mechanical durability up to 10 Mcycles

Coil technology without built-in suppressor module

Maximum operating rate 2400 cyc/h 55 °C

Related links