RS Better World

Siemens 3RT29 Connection Link for use with 3RT201

Subtotal (1 unit)*

€3.76

(exc. VAT)

€4.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0411
Mfr. Part No.:
3RT2916-4BA32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Link for Parallel Connection

Product Type

Connection Link

For Use With

3RT201

Standards/Approvals

No

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Series

3RT29

COO (Country of Origin):
HU
The siemens parallel switching connection without connection terminal of 3 pole for 3RT201.

Simple

Efficient

Always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy