Siemens 3RT29 Contactor Delay Timer for use with Contactor

Subtotal (1 unit)*

€124.20

(exc. VAT)

€152.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.20

*price indicative

RS Stock No.:
670-184
Mfr. Part No.:
3RT2916-2BK01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Delay Timer

Accessory Type

Opening Delay Device

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA, UL

Series

3RT29

COO (Country of Origin):
CZ
The Siemens OFF-delay device is designed specifically for seamless integration with contactors 3RT2 and auxiliary contactors 3RH2, providing reliable functionality in both AC and DC operations. This device operates at a voltage range of 110 to 127 V for both 50 Hz and 60 Hz applications, ensuring versatile performance across various settings. With an ambient temperature tolerance of -20 to +60 °C during operation and an extended storage capability of -40 to +80 °C, this OFF-delay device is engineered for durability and optimal performance even in challenging environments. Its Compact design allows for easy mounting on 35 mm DIN rail, making installation straightforward and efficient.

Operates on both AC and DC voltage ranges for versatile applications

Compact and easy to mount on standard 35 mm DIN rail using screw and snap on methods

Finger safe touch protection provides added security against electrical shocks

Environmental Product Declaration confirms the eco friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy