Eaton DILM65-XSL Contactor Wiring Kit for use with DILM
- RS Stock No.:
- 230-4440
- Mfr. Part No.:
- 101058 DILM65-XSL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.03
(exc. VAT)
€82.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.03 |
*price indicative
- RS Stock No.:
- 230-4440
- Mfr. Part No.:
- 101058 DILM65-XSL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wiring Kit | |
| Product Type | Contactor Wiring Kit | |
| For Use With | DILM | |
| Standards/Approvals | UL 508, CS, UL, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-4-1, IEC/EN 61439 | |
| Series | DILM65-XSL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wiring Kit | ||
Product Type Contactor Wiring Kit | ||
For Use With DILM | ||
Standards/Approvals UL 508, CS, UL, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-4-1, IEC/EN 61439 | ||
Series DILM65-XSL | ||
The Eaton Secondary terminal wire kit works with 98 A rated operational current for specified heat dissipation and 2.7 W heat dissipation per pole.
60°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor Wiring Kit for use with DILM32 Series DILM25 Series
- Eaton DILM Contactor Wiring Kit for use with DILM9 Series DILM15 Series, DILM7 Series
- Eaton Wiring Kit Wiring Harness for Use with DILM115-150
- Eaton Wiring Kit Wiring Harness for Use with DILM80-95
- Eaton Moeller DILM Contactor Cover for use with DILM
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton Cover for use with DILM
- Eaton Surge Suppressor for use with DILM
