Eaton DILM Contactor Coil for use with DILM40, DILM50, DILMP80, DILM72, DILMP63, DILM65
- RS Stock No.:
- 257-061
- Mfr. Part No.:
- 281185 DILM65-XSP(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€163.66
(exc. VAT)
€201.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.66 |
*price indicative
- RS Stock No.:
- 257-061
- Mfr. Part No.:
- 281185 DILM65-XSP(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM40, DILM50, DILMP80, DILM72, DILMP63, DILM65 | |
| Standards/Approvals | 3211-04 CE, UL E29096, IEC/EN 60947-4-1, UL NLDX, CSA 012528, CSA CSA-C22.2 No. 14-05, CSA Class No.:2411-03, UL 508, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM40, DILM50, DILMP80, DILM72, DILMP63, DILM65 | ||
Standards/Approvals 3211-04 CE, UL E29096, IEC/EN 60947-4-1, UL NLDX, CSA 012528, CSA CSA-C22.2 No. 14-05, CSA Class No.:2411-03, UL 508, UL | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Replacement coil is designed for seamless integration and reliable performance in various industrial applications. With tool-less plug connections, the product offers hassle-free installation and minimal downtime. Tailored for use with Eaton's DILM series contactors, including DILM40, DILM50, DILM65, and DILM72, this coil operates efficiently within a voltage range of 24 to 27 V DC.
Operates within a broad DC voltage range for versatile applications
Compact design maximises space utilisation in control panels
Meets international safety and performance standards ensuring reliability
Ambient temperature resilience from 25 °C to 60 °C for dependable operation
Related links
- Eaton Contactor Coil for use with DILM40 DILM65 DILM72, DILMP63
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Mechanical Interlock for use with DILM40 - DILM72 DILMF40 - DILMF65
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM72
