Eaton Cover for use with DILM

Subtotal (1 pack of 8 units)*

€23.08

(exc. VAT)

€28.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€23.08€2.885

*price indicative

RS Stock No.:
230-4443
Mfr. Part No.:
106492 DILM150-XIP2X
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Case

For Use With

DILM

Standards/Approvals

IEC/EN 61439

The Eaton Cover or mountable Busbar tag shroud without tools can be used with Terminal shrouds DILM80 up to DILM170. The shrouding kit consists of 8 shrouds.

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy