ABB AF Base for use with AF580, AF750
- RS Stock No.:
- 236-6921
- Mfr. Part No.:
- 1SFN165503R9243
- Manufacturer:
- ABB
Subtotal (1 unit)*
€626.57
(exc. VAT)
€770.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.57 |
*price indicative
- RS Stock No.:
- 236-6921
- Mfr. Part No.:
- 1SFN165503R9243
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Accessory Type | Base Unit | |
| Product Type | Base | |
| For Use With | AF580, AF750 | |
| Standards/Approvals | No | |
| Series | AF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Base Unit | ||
Product Type Base | ||
For Use With AF580, AF750 | ||
Standards/Approvals No | ||
Series AF | ||
- COO (Country of Origin):
- SE
The ABB Base replacement part is used as an accessory for block contactors.
Suitable For:AF580, AF750
Related links
- ABB AF Base for use with AF460, AF400
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactors Mechanical Interlock for use with AFS26 AF09ZB AF09Z AFC09 AF38B,
- ABB 1SF Connection Kit for use with AF750
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 4-Pole 4 kW 250V, 4 NO
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO