ABB 1SF Connection Kit for use with AF750
- RS Stock No.:
- 722-009
- Mfr. Part No.:
- 1SFN086103R1000
- Manufacturer:
- ABB
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 722-009
- Mfr. Part No.:
- 1SFN086103R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Connection Set | |
| For Use With | AF750 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Connection Set | ||
For Use With AF750 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed to enhance connectivity and performance within low-voltage switch technology applications. This robust connection set features screw terminals, ensuring secure electrical connections for compatible devices, including AF580 and AF750 models. Built for reliability, it supports a minimum ordering quantity of one piece and is compliant with various material regulations such as RoHS and REACH. This versatile set is Ideal for professionals seeking a dependable solution for their control product needs, ensuring optimal functionality and adherence to industry standards.
Screw terminals provide reliable and secure electrical connections
Compatible with AF580 and AF750, enhancing versatility in applications
Minimum order quantity of one piece promotes ease of procurement
Materials comply with RoHS and REACH regulations, ensuring environmental responsibility
Designed to meet WEEE Category 5 standards, supporting sustainable practices
Lightweight design at 7.7 kg facilitates easy installation and handling
External classifications including ETIM 7 and eClass ensure alignment with industry standards
Package dimensions allow for easy storage and transport
Related links
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AF146
- ABB 1SF Connection Kit for use with AF146B
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Kit for use with XT4