ABB AF Contactor, 1kV Coil, 3-Pole, 125 A, 37 kW 500V, 3 NO
- RS Stock No.:
- 237-4930
- Mfr. Part No.:
- 1SBL397001R1422
- Manufacturer:
- ABB
Subtotal (1 unit)*
€461.28
(exc. VAT)
€567.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.28 |
*price indicative
- RS Stock No.:
- 237-4930
- Mfr. Part No.:
- 1SBL397001R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 1kV | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 125A | |
| Series | AF | |
| Power Rating | 37kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 149mm | |
| Depth | 149mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 1kV | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 125A | ||
Series AF | ||
Power Rating 37kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 149mm | ||
Depth 149mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 125A Current Rating, 3NO - 1SBL397001R1422
This contactor is a vital component in motor control systems, designed for high-voltage applications with a coil voltage of 1000V. It features a robust 3-pole configuration, enabling efficient switching for motors up to 37 kW. With dimensions of 149mm x 70mm x 149mm, this screw terminal contactor is versatile and suitable for DIN rail mounting, making it easy to integrate into various electrical systems.
Features & Benefits
• Capable of handling high power loads up to 125A
• Wide control voltage range reduces energy consumption
• Built-in surge protection enhances operational reliability
• Modular design allows for easy extension with auxiliary contacts
• High maximum operating temperature of +70°C for diverse applications
• Supports multiple auxiliary contact configurations for flexibility
Applications
• Used in industrial motor control setups
• Ideal for requiring high-voltage switching
• Suitable for use in unstable electrical networks
• Commonly applied in automation and control panels
• Utilised in various sectors, including electrical and mechanical industries
What operating temperature range does the contactor support?
The contactor operates effectively between -40°C and +70°C, making it suitable for various environmental conditions.
How does the control voltage range affect energy efficiency?
With a control voltage range of 250-500V for both AC and DC operations, it helps adapt to varying network conditions, thereby minimising energy waste.
What is the significance of the built-in surge protection?
The surge protection feature safeguards the contactor and connected circuits from voltage spikes, enhancing the longevity and reliability of the system.
How can the contactor be integrated with auxiliary devices?
It can easily be extended with additional auxiliary contact blocks, offering functionality tailored to specific control requirements.
What types of applications benefit from a modular design?
The modular design supports custom configurations, making it ideal for automation projects that require tailored solutions and easy maintenance.
Related links
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 37 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO