Allen Bradley 100 Mechanical Interlock for use with 100C Series

Subtotal (1 unit)*

€30.40

(exc. VAT)

€37.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.40

*price indicative

RS Stock No.:
238-1137
Distrelec Article No.:
302-26-700
Mfr. Part No.:
100-MCA00
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Mechanical Interlock

Accessory Type

Mechanical Interlock

For Use With

100C Series

Standards/Approvals

No

Series

100

RoHS Status: Exempt

COO (Country of Origin):
IT

MCS Mechanical Interlocks


These may be used with either contactor modules (100-C Series) or control relay modules (700-CF Series)

The interlock may be used on any size of modules and can be used to link two different size modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy