Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4699
- Mfr. Part No.:
- LA9G4102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.33
(exc. VAT)
€102.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.33 |
*price indicative
- RS Stock No.:
- 249-4699
- Mfr. Part No.:
- LA9G4102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Connection Block | |
| For Use With | 4 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | UL 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Connection Block | ||
For Use With 4 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals UL 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048.4, EN/IEC 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric cable memory block is used to connect cables or bus bars to the contactor. When the contactor is removed for maintenance, the cables or bus bars remain connected to these connection blocks, making reinstallation faster and easier.
IP20 degree of protection
Supplied in a set of 2
Related links
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500 Star
