Schneider Electric TeSyS G Terminal Block for use with Giga Contactor LC1G, Control Module

Subtotal (1 unit)*

€11.77

(exc. VAT)

€14.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.77

*price indicative

RS Stock No.:
249-4717
Mfr. Part No.:
LA9G81
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal Block

Accessory Type

Spring Terminal Block

For Use With

Giga Contactor LC1G, Control Module

Standards/Approvals

GB/T 14048.5, CSA C22.2 No 60947-5-1, UL 60947-5-1, EN/IEC 60947-5-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G81


These accessories are push-in terminal block for TeSys Giga control module. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric push-in terminal connector is used for control module. It has 3 pins and belongs to overvoltage category III.

Rated for 600V voltage and 10A operating current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy