Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- RS Stock No.:
- 444-357
- Mfr. Part No.:
- LA9G4614
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 3 units)*
€734.96
(exc. VAT)
€904.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €734.96 | €244.987 |
*price indicative
- RS Stock No.:
- 444-357
- Mfr. Part No.:
- LA9G4614
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Extension | |
| Product Type | Terminal | |
| For Use With | LR9G, TeSys LC1G | |
| Standards/Approvals | GB/T 14048, CSA C22.2 No 60947-1, EN/IEC 60947-1, UL 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Extension | ||
Product Type Terminal | ||
For Use With LR9G, TeSys LC1G | ||
Standards/Approvals GB/T 14048, CSA C22.2 No 60947-1, EN/IEC 60947-1, UL 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric Spread kit for Giga contactors, 4 pole, is designed to accommodate large electrical connections with an 80 mm width for each pole. This kit ensures reliable and secure wiring, improving current distribution and reducing connection resistance.
3 conforming to IEC 60947-1
EN/IEC 60947-1 UL 60947-1 standards
Related links
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric TeSyS G Contactor for use with TeSys LR9G, TeSys LC1G
- Schneider Electric TeSyS G Contact Module for use with Giga Contactor LC1G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, LR9G
- Schneider Electric TeSyS G Contactor for use with TeSys LC1G, TeSys LR9G
- Schneider Electric TeSys LC1G Contactor for use with TeSys LC1G
- Schneider Electric TeSyS G Terminal Block for use with Giga Electronic Overload Relay LR9G
- Schneider Electric TeSyS G Terminal Block for use with Giga Contactor LC1G, Control Module
