Schneider Electric TeSyS G Terminal Block for use with Giga Electronic Overload Relay LR9G
- RS Stock No.:
- 249-4718
- Mfr. Part No.:
- LA9G82
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.80
(exc. VAT)
€20.66
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.80 |
*price indicative
- RS Stock No.:
- 249-4718
- Mfr. Part No.:
- LA9G82
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Accessory Type | Spring Terminal Block | |
| For Use With | Giga Electronic Overload Relay LR9G | |
| Standards/Approvals | CSA C22.2 No 60947-5-1, GB/T 14048.5, EN/IEC 60947-5-1, UL 60947-5-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Accessory Type Spring Terminal Block | ||
For Use With Giga Electronic Overload Relay LR9G | ||
Standards/Approvals CSA C22.2 No 60947-5-1, GB/T 14048.5, EN/IEC 60947-5-1, UL 60947-5-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G82
These accessories are terminal block for TeSys Giga electronic overload relay LR9G. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric terminal block is rated for 600VAC voltage and 10A operating current. It has 4 pins and belongs to overvoltage category III.
3000 kV, 1 minute AC dielectric test voltage
Related links
- Schneider Electric TeSyS G Protective Cover for use with 4 Pole Giga Electronic Overload Relay LC1G115-800
- Schneider Electric TeSyS G Cover for use with 3 Pole Giga Electronic Overload Relay LC1G115-800
- Schneider Electric TeSyS G Contactor for use with TeSys Giga Electronic Overload Relay LR9G630 Independent Mounting
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G500
- Schneider Electric TeSyS G Protective Cover for use with Giga Electronic Overload Relay LR9G115-225
- Schneider Electric Relay Cover for use with TeSys Giga Electronic Overload Relay LR9G630
- Schneider Electric TeSyS G Terminal for use with LR9G, TeSys LC1G
- Schneider Electric 6A F.L.C 240V ac
