Eaton SWD4-SML8-20 Auxiliary Switch for use with SWD4-8SFF2-5
- RS Stock No.:
- 250-9710
- Mfr. Part No.:
- 121381 SWD4-SML8-20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.44
(exc. VAT)
€85.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.44 |
*price indicative
- RS Stock No.:
- 250-9710
- Mfr. Part No.:
- 121381 SWD4-SML8-20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Switch | |
| Accessory Type | Bushing | |
| For Use With | SWD4-8SFF2-5 | |
| Standards/Approvals | IEC/EN 61131-2, IEC 60068-2-2, EN 50178, IEC/EN 61131-2:2008, IEC/EN 60068-2-30, IEC/EN 6143, VBG 4, IEC/EN 60068-2-27, IEC/EN 60529, IEC/EN 60068-2-32, EN 60068-2-3, EN50178 | |
| Series | SWD4-SML8-20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Switch | ||
Accessory Type Bushing | ||
For Use With SWD4-8SFF2-5 | ||
Standards/Approvals IEC/EN 61131-2, IEC 60068-2-2, EN 50178, IEC/EN 61131-2:2008, IEC/EN 60068-2-30, IEC/EN 6143, VBG 4, IEC/EN 60068-2-27, IEC/EN 60529, IEC/EN 60068-2-32, EN 60068-2-3, EN50178 | ||
Series SWD4-SML8-20 | ||
- COO (Country of Origin):
- DE
The Eaton makes this switch cabinet bushing, which is a smartWire-DT accessory with IP20 protection. It is made for use with SWD4-8SFF2-5.
It is a flat to round cable, plug
Related links
- Eaton Eaton SWD4 Coupling Link for use with SWD Ribbon Cables Over SWD4-8MF2 Blade Terminals
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 7/8 In Socket to Unterminated Power Cable, 20 m Black PVC
- Eaton SmartWire-DT Auxiliary Switch for use with M22-SWD
- Eaton SWD4 Series Polyvinyl Chloride Cable 20 mm x 50 mm x 50mm
- Eaton Socket 24 mm x 144 mm x 24mm
- Eaton SWD4 SWD4-CRP-2 Crimp Tool for SWD4-8MF2
- Eaton SWD4 SWD4-CRP-1 Crimp Tool for SWD4-8SF2-5
