Eaton Socket, 144 x 24 x 24mm

Subtotal (1 unit)*

€21.70

(exc. VAT)

€26.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.70

*price indicative

RS Stock No.:
231-878
Mfr. Part No.:
116032 SWD4-SM8-20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Socket

Length

144mm

Width

24mm

Dimensions

144 x 24 x 24mm

COO (Country of Origin):
DE
This Eaton SWD4 Housing bushing socket is designed for seamless integration within SmartWire-DT applications. With an emphasis on reliability and performance, this accessory offers a robust connection solution for round cables in various installations. Its compact dimensions and versatile mounting options make it suitable for diverse environments, ensuring that it meets the demands of modern automation with ease. The high-quality construction and adherence to stringent regulatory standards provide peace of mind, enabling engineers and panel builders to focus on optimising system performance. With its impressive operational temperature range and dependable environmental resistance, this product is engineered to thrive in challenging conditions, making it an ideal choice for professionals in the field.

Engineered for SmartWire-DT connectivity, enhancing system integration
Compact design facilitates installation in tight spaces
Designed to operate effectively in extreme temperature ranges
Offers robust mechanical protection, ensuring durability
Compatible with a variety of round cables for flexible application
Meets rigorous safety certifications, promoting peace of mind
Supports easy mounting as required for optimised workflows
Prevents condensation, enhancing reliability in diverse environments

Related links