Eaton DILH2600-XSM Varistor for use with DILH2000, DILH2600, DILM1600, DILH2200

Subtotal (1 unit)*

€316.84

(exc. VAT)

€389.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.84

*price indicative

RS Stock No.:
250-9712
Mfr. Part No.:
125946 DILH2600-XSM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Varistor Suppressor

Product Type

Varistor

For Use With

DILH2000, DILH2600, DILM1600, DILH2200

Standards/Approvals

UL Listed, UL 508, CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, CSA

Series

DILH2600-XSM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton makes these contactor accessory which is a varistor suppressor.

For use with DILM1600, DILH2000, DILH2200, DILH2600

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy