Eaton DILM Contactor Coil for use with DILM400, DILM500, DILM300
- RS Stock No.:
- 252-988
- Mfr. Part No.:
- 208255 DILM500-XSP/E(RA110)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€893.63
(exc. VAT)
€1,099.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.63 |
*price indicative
- RS Stock No.:
- 252-988
- Mfr. Part No.:
- 208255 DILM500-XSP/E(RA110)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM400, DILM500, DILM300 | |
| Standards/Approvals | CE, CSA File No.:1017510, CSA, UL 508, UL File No.:E29096, IEC/EN 60947-4-1, UL, UL Category Control No.:NLDX, RoHS, CSA-C22.2 No. 14-05, CSA Class No.:3211-04 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM400, DILM500, DILM300 | ||
Standards/Approvals CE, CSA File No.:1017510, CSA, UL 508, UL File No.:E29096, IEC/EN 60947-4-1, UL, UL Category Control No.:NLDX, RoHS, CSA-C22.2 No. 14-05, CSA Class No.:3211-04 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil ensures reliable performance for controlling various DILM series contactors. Designed specifically for the DILM300, DILM400, and DILM500 models, its versatile voltage specifications allow operation at 48-110 V, accommodating both AC and DC applications. With a robust design, it meets essential product standards, making it an ideal choice for automation applications requiring precision and longevity. The compact dimensions enhance compatibility within switchgear assemblies, while comprehensive certifications ensure compliance with high safety and performance benchmarks. This replacement coil is perfect for professionals seeking a dependable and efficient solution in motor control.
Designed for seamless compatibility with DILM300, DILM400, and DILM500 contactors
Supports both AC and DC operation for versatile application use
Compact dimensions optimise installation within existing electrical setups
Withstands extreme ambient temperatures, ensuring consistent performance
Meets stringent international safety certifications for peace of mind
Offers reliable thermal stability, protecting against overheating
Designed to facilitate easier integration into switchgear systems
Related links
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM500 DILM300
- Eaton DILM Contactor Coil for use with DILM400 - DILM500
- Eaton DILM Contactor Coil for use with DILM580 DILM750 DILM650
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 225
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILM Contactor 3-Pole 48 V dc
