Siemens 3RB3980 Contactor Cable for use with Size Reset
- RS Stock No.:
- 255-3936
- Mfr. Part No.:
- 3RB3980-0B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.70
(exc. VAT)
€64.82
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.70 |
*price indicative
- RS Stock No.:
- 255-3936
- Mfr. Part No.:
- 3RB3980-0B
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Cable | |
| Accessory Type | Cable Release | |
| For Use With | Size Reset | |
| Standards/Approvals | Type Test Certificates/Test Report, Marine/Shipping, Special Test Certificate Confirmation, General Product Approval, EMC Declaration of Conformity | |
| Series | 3RB3980 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Cable | ||
Accessory Type Cable Release | ||
For Use With Size Reset | ||
Standards/Approvals Type Test Certificates/Test Report, Marine/Shipping, Special Test Certificate Confirmation, General Product Approval, EMC Declaration of Conformity | ||
Series 3RB3980 | ||
- COO (Country of Origin):
- DE
The Siemens offers a 3RB series of cable release for reset of 0.4 m with a weight of 0.060 kg.
Length is 126.00 mm
Width is 117.00 mm
Thickness is 33.00 mm
Related links
- Siemens 3RB3980 Contactor Cable for use with Size Reset
- Siemens SIRIUS Contactor Bridge for use with Busbar
- Siemens 3TY2 Circuit Breaker Accessory for use with 3TC44
- Siemens, 3TX7686 Cover for use with Screwed Connection between contactor 3TF68 and converter 3UF1868-3F
- Siemens 3TY76 Interrupt for use with For 3TF68
- Siemens 3TY76 Interrupt for use with For 3TF69
- Siemens Switch Disconnector Auxiliary Switch, 3LD Series for Use with Load Disconnector 3LD3
- Siemens 3RA6936 Series Cover for Use with 3RA69350A
