Siemens 3RT1966-4EA3 Terminal Cover for use with Busbar Connections
- RS Stock No.:
- 272-0007
- Mfr. Part No.:
- 3RT19664EA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.21
(exc. VAT)
€24.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.21 |
*price indicative
- RS Stock No.:
- 272-0007
- Mfr. Part No.:
- 3RT19664EA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Cover | |
| Accessory Type | Terminal Cover | |
| For Use With | Busbar Connections | |
| Standards/Approvals | EAC, UL, CE, UKCA, CSA | |
| Series | 3RT1966-4EA3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Cover | ||
Accessory Type Terminal Cover | ||
For Use With Busbar Connections | ||
Standards/Approvals EAC, UL, CE, UKCA, CSA | ||
Series 3RT1966-4EA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens terminal cover for bus bar connections from 3RT1 or 3RB2 Size S10 and S12.
EAC approved
UL approved
Related links
- Siemens SIRIUS Terminal Cover for use with Busbar Connections
- Siemens 3RT1 or 3RB2 Size S6 Cover for use with Busbar Screw Terminal
- Siemens Cover for use with Busbar Screw Terminal
- Siemens 3RT1966 Contactor 127 V Coil 2 NO/2 NC, 127V
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens SIRIUS Contactor Terminal Cover for use with S12, Size S10
- Siemens SIRIUS Cover for use with Busbar
- Siemens SENTRON Cover for use with Busbar
