Siemens 3RT1 Contactor Accessory for use with 3RT126

Image representative of range

Subtotal (1 unit)*

€117.60

(exc. VAT)

€144.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.60

*price indicative

RS Stock No.:
676-208
Mfr. Part No.:
3RT1966-5AM31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Accessory

Accessory Type

Changeover Mechanism

For Use With

3RT126

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed specifically for enhancing the functionality of vacuum contactors within AC and DC circuits. Ideal for environments requiring reliable performance under varying electrical conditions, this product ensures seamless operation with voltages of 200 to 220 V, allowing for versatility across different applications. The mechanism operates effectively at both 50 Hz and 60 Hz, making it suitable for diverse regions and requirements. With a focus on standard economy circuits and screw Terminal connections, this mechanism promises easy integration and exceptional operational efficiency. Its robust design supports demanding uses, ensuring longevity and Steadfast reliability for industrial applications.

Standard and economy circuit features offer flexibility in application

Screw Terminal connections facilitate straightforward installation

Low weight of 0.94 kg ensures easy handling and installation

High apparent pick-up power of 630 VA ensures reliable operation

Inductive power factors of 0.9 enhance energy efficiency

Approved for maritime and railway applications, showcasing robustness in diverse environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy