Siemens 3RT2916-2BL01 Contactor Delay Timer for use with Contactors 3RT2
- RS Stock No.:
- 272-0027
- Mfr. Part No.:
- 3RT29162BL01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.20
(exc. VAT)
€152.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.20 |
*price indicative
- RS Stock No.:
- 272-0027
- Mfr. Part No.:
- 3RT29162BL01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Electronic Time Delay | |
| Product Type | Contactor Delay Timer | |
| For Use With | Contactors 3RT2 | |
| Standards/Approvals | UL, CE, CSA, EAC, UKCA | |
| Series | 3RT2916-2BL01 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Electronic Time Delay | ||
Product Type Contactor Delay Timer | ||
For Use With Contactors 3RT2 | ||
Standards/Approvals UL, CE, CSA, EAC, UKCA | ||
Series 3RT2916-2BL01 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens OFF-delay device for contactors 3RT2 and auxiliary contactors 3RH2 with AC/DC and DC operation.
Screw type terminals
Finger safe
Related links
- Siemens 3RT2916-2BE01 Contactor Delay Timer for use with 3RT2, 3RH2
- Siemens 3RT29 Contactor Delay Timer for use with Contactor
- Siemens SIRIUS Contactor Delay Timer for use with Motor Contactors Size S0
- Siemens 3RT2 Surge Suppressor for use with SIRIUS Contactors
- Siemens SIRIUS Terminal for use with 5 Connection Terminal
- Siemens SIRIUS Cover for use with Contactor
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Siemens 3RT1 Surge Suppressor for use with Motor Size S00
